Vishay P11S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0145
- RS Stock No.:
- 790-4347
- Mfr. Part No.:
- P11S1V0APSY00T0145
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€11.80
(exc. VAT)
€14.51
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
- Plus 50 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.80 |
*price indicative
- RS Stock No.:
- 790-4347
- Mfr. Part No.:
- P11S1V0APSY00T0145
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 4.7kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 16mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Series | P11S | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 10.5 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 4.7kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 16mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Series P11S | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 10.5 mm | ||
Actuator Type Slotted Shaft | ||

1W Cermet track single turn potentiometer - P11S series
Cermet track potentiometers, P11VYN model with bushing and 6 mm metal axis.
Panel mounting, solder terminal outputs.
Available in single linear, double linear or logarithmic versions.
Supplied with nut and washer.
Sealed in accordance with IP 64.
Approvals
CECC 41301-004; NFC 83253; LNZ; GAM T1
Related links
- Vishay P11S 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P11S1V0APSY00T0145
- Vishay P11S 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P11S 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
