Honeywell 2.5kΩ Linear Linear Potentiometer Panel Mount, RV6NAYSD252A
- RS Stock No.:
- 831-6993
- Mfr. Part No.:
- RV6NAYSD252A
- Manufacturer:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 831-6993
- Mfr. Part No.:
- RV6NAYSD252A
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 2.5kΩ | |
| Power Rating | 0.5W | |
| Mounting Type | Panel Mount | |
| Termination Style | Solder Hook | |
| Shaft Diameter | 3.18 mm | |
| Series | RV6 | |
| Tolerance | ±10% | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Potentiometer Type Linear | ||
Maximum Resistance 2.5kΩ | ||
Power Rating 0.5W | ||
Mounting Type Panel Mount | ||
Termination Style Solder Hook | ||
Shaft Diameter 3.18 mm | ||
Series RV6 | ||
Tolerance ±10% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Related links
- CTS 026 100 Ω Linear Potentiometer Panel Mount, 026TB32R101B1B1
- Vishay P16F 100 Ω Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP101MA
- Vishay P16F 2.2 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP222MA
- Vishay P16F 22 kΩ Linear Potentiometer 1-Turns 1-Gang Panel Mount, P16FNP223MA
- Bourns 30 50000 Ω Linear Linear Potentiometer 1-Gang Through Hole, 3048L-5-103
- Schneider Electric Harmony 9001K 2500 Ω Rotary Potentiometer Panel Mount, 9001K2106
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Linear Linear Potentiometer 1-Turns 2-Gang Through Hole,
- PIHER SENSORS AND CONTROLS S.S.A PC-16 100 kΩ Rotary Linear Potentiometer 1-Turns 1-Gang Panel Mount,
