RS PRO 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.14
10 - 24€7.69
25 - 49€7.08
50 - 99€6.59
100 +€5.95

*price indicative

Packaging Options:
RS Stock No.:
842-7068
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

25Ω

Number of Gangs

1

Shaft Diameter

6mm

Packaging

Bulk

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder

Shaft Length

25mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

105°C

Length

40.5mm

Standards/Approvals

RoHS

Depth

25.4mm

Height

25.4mm

Tolerance ±

10%

Actuator Type

Slotted Shaft

Mounting Hole Diameter

15 mm

Series

RS PRO

RS PRO 25 mm Wirewound Potentiometers - Single turn


Brought to you by RS PRO, a series of rotary potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models generally have a rotational life of 100,000 revolutions and will excel within audio or electronic uses. All models are highly reliable and excellent quality.

Features and Benefits


• Robust construction

• 25 mm shaft

• 1 W power rating

• Single turn

• 285° rotation (mechanical angle)

What is a potentiometer?


A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.

• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.

• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.

How do potentiometers work?


Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:

• Wire-wound

• Conductive

• Plastic

• Carbon

• Cermet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy