RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bushing Mount
- RS Stock No.:
- 842-7113
- Distrelec Article No.:
- 304-03-584
- Manufacturer:
- RS PRO
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
- 35 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 17 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.54 | - |
| 10 - 24 | €12.78 | €7.60 |
| 25 - 49 | €11.76 | €44.50 |
| 50 - 99 | €10.97 | €128.50 |
| 100 + | €9.88 | €366.00 |
*price indicative
- RS Stock No.:
- 842-7113
- Distrelec Article No.:
- 304-03-584
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bushing Mount | |
| Termination Style | Solder | |
| Shaft Length | 22mm | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 31.5mm | |
| Depth | 22.22mm | |
| Height | 22.22mm | |
| Mounting Hole Diameter | 10.32 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bushing Mount | ||
Termination Style Solder | ||
Shaft Length 22mm | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 31.5mm | ||
Depth 22.22mm | ||
Height 22.22mm | ||
Mounting Hole Diameter 10.32 mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
RS NP22 Series Conductive Plastic
Related links
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 5 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush
- RS PRO 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
