RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 842-7138
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
- Plus 130 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €9.07 |
| 10 - 24 | €8.58 |
| 25 - 49 | €7.88 |
| 50 - 99 | €7.36 |
| 100 + | €6.62 |
*price indicative
- RS Stock No.:
- 842-7138
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 18mm | |
| Minimum Operating Temperature | -50°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 105°C | |
| Height | 27mm | |
| Standards/Approvals | RoHS | |
| Depth | 22mm | |
| Length | 29.15mm | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 15 mm | |
| Actuator Type | Slotted Shaft | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 18mm | ||
Minimum Operating Temperature -50°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 105°C | ||
Height 27mm | ||
Standards/Approvals RoHS | ||
Depth 22mm | ||
Length 29.15mm | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 15 mm | ||
Actuator Type Slotted Shaft | ||
Series RS PRO | ||
RS NP21 Series Conductive Plastic Potentiometers
This series of RS Pro potentiometers provide a resistance range of 500 Ω to 100 kΩ and are constructed from a long life conductive plastic resistance element. These potentiometers offer noise free output due to a precious metal wiper.
Features and Benefits:
320° electrical angle
1 W power rating at 70°C
Rotational life of 4000000 shaft revolutions
±20% resistance tolerance
Related links
- RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 250 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
