Vishay 534 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-503
- RS Stock No.:
- 850-9811
- Mfr. Part No.:
- 534B1503JC
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€48.18
(exc. VAT)
€59.26
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €48.18 |
| 25 - 99 | €45.77 |
| 100 - 249 | €43.31 |
| 250 + | €40.90 |
*price indicative
- RS Stock No.:
- 850-9811
- Mfr. Part No.:
- 534B1503JC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 50kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Packaging | Box | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bushing Mount | |
| Termination Style | Turret | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 39.67mm | |
| Tolerance ± | 5% | |
| Mounting Hole Diameter | 10.32 mm | |
| Series | 534 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 50kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Packaging Box | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bushing Mount | ||
Termination Style Turret | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 39.67mm | ||
Tolerance ± 5% | ||
Mounting Hole Diameter 10.32 mm | ||
Series 534 | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
Vishay 534 Series Wirewound Potentiometers - 10 Turns
• 10 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
Precision - Multi-Turn and Servo
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Related links
- Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-104
- Vishay 534 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-502
- Vishay 534 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-203
- Vishay 534 100 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-101
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-103
- Vishay 534 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-202
- Vishay 534 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-102
- Vishay 534 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-201
