Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-103
- RS Stock No.:
- 851-7278
- Mfr. Part No.:
- 6538S-1-103
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-7278
- Mfr. Part No.:
- 6538S-1-103
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Conductive Plastic | |
| Mount Type | Rear | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 15.88mm | |
| Length | 25.4mm | |
| Height | 28.58mm | |
| Actuator Type | Round Shaft | |
| Series | 6538 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Conductive Plastic | ||
Mount Type Rear | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 15.88mm | ||
Length 25.4mm | ||
Height 28.58mm | ||
Actuator Type Round Shaft | ||
Series 6538 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
6574S Series 51mm Single Turn Precision Potentiometer
The Bourns 65 series servo mount style single turn precision potentiometers with a front shaft supported by front and rear precision ball bearings.
Features and Benefits:
All models provide excellent reliability and high quality
Molded-in rear terminals
Related links
- Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-502
- Bourns 6538 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 6538S-1-103
- Bourns 6539 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 6539S-1-103
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, PCW1J-B24-BAB103L
- Bourns 6537 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6537S-1-502
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1P22-103
- Vishay 830 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 830-1-1-103
- Vishay 536 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-103
