OKW Lid Black Polyamide Potting Box, 30 mm 50.3 mm, 30 mm
- RS Stock No.:
- 283-2085
- Distrelec Article No.:
- 300-28-015
- Mfr. Part No.:
- A8030508
- Manufacturer:
- OKW
Subtotal (1 unit)*
€5.09
(exc. VAT)
€6.26
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.09 |
*price indicative
- RS Stock No.:
- 283-2085
- Distrelec Article No.:
- 300-28-015
- Mfr. Part No.:
- A8030508
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Lid | Yes | |
| Product Type | Potting Box | |
| Body Material | Polyamide | |
| External Width | 30mm | |
| External Length | 30mm | |
| Colour | Black | |
| External Height | 50.3mm | |
| UL Rating | UL94-V0 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Lid Yes | ||
Product Type Potting Box | ||
Body Material Polyamide | ||
External Width 30mm | ||
External Length 30mm | ||
Colour Black | ||
External Height 50.3mm | ||
UL Rating UL94-V0 | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW POTTING BOXES, VERS. III Impact strong case with elastic side panels. Therefore only partly resistant to deformation.
Material PA 6
RoHS compliant
REACH compliant
Related links
- OKW Lid Black Thermoplastic Potting Box 20 mm
- OKW Lid Black Phenol Formaldehyde Potting Box 20 mm, 30 mm
- OKW Lid Black Thermoplastic Potting Box 30 mm
- CAMDENBOSS Lid Black ABS Potting Box 20 mm
- CAMDENBOSS Black ABS Potting Box 30 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- Eaton NZM Series Finger Guard for Use with Terminal Box 30 mm x 145 mm x 70mm
