OKW Black Phenol Formaldehyde Potting Box, 70 mm 20 mm, 50.4 mm

Subtotal (1 unit)*

€8.73

(exc. VAT)

€10.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.73

*price indicative

RS Stock No.:
283-2091
Distrelec Article No.:
150-09-642
Mfr. Part No.:
A8070200
Manufacturer:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Lid

No

Product Type

Potting Box

Body Material

Phenol Formaldehyde

External Length

70mm

External Width

50.4mm

Colour

Black

External Height

20mm

UL Rating

UL94-V0

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The OKW POTTING BOXES, VERS. I Special case for potting electronic assemblies. Especially resistant to deformation, extreme temperatures, not resistant to fracture. Production-limited surface quality.

Material PA 6

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy