CAMDENBOSS Lid Black ABS Potting Box, 22 mm 9 mm, 14 mm
- RS Stock No.:
- 457-4369
- Mfr. Part No.:
- RTM110-BLK
- Manufacturer:
- CAMDENBOSS
Subtotal (1 pack of 10 units)*
€18.37
(exc. VAT)
€22.60
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
- Plus 140 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.37 | €1.837 |
*price indicative
- RS Stock No.:
- 457-4369
- Mfr. Part No.:
- RTM110-BLK
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lid | Yes | |
| Product Type | Potting Box | |
| Body Material | ABS | |
| External Length | 22mm | |
| External Width | 14mm | |
| Wall Thickness | 500μm | |
| Colour | Black | |
| IP Rating | IP30, IP40 | |
| External Height | 9mm | |
| Finish | Zinc Plated | |
| UL Rating | UL94-V0 | |
| Mounting plate | No | |
| Minimum Operating Temperature | -20°C | |
| Internal Mount Type | PCB | |
| Maximum Operating Temperature | 94°C | |
| IK Rating | IK07 | |
| Standards/Approvals | RoHS | |
| Flanged | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lid Yes | ||
Product Type Potting Box | ||
Body Material ABS | ||
External Length 22mm | ||
External Width 14mm | ||
Wall Thickness 500μm | ||
Colour Black | ||
IP Rating IP30, IP40 | ||
External Height 9mm | ||
Finish Zinc Plated | ||
UL Rating UL94-V0 | ||
Mounting plate No | ||
Minimum Operating Temperature -20°C | ||
Internal Mount Type PCB | ||
Maximum Operating Temperature 94°C | ||
IK Rating IK07 | ||
Standards/Approvals RoHS | ||
Flanged No | ||
- COO (Country of Origin):
- GB
Potting Boxes
Ideal for encapsulating small circuits
Resistant to most chemicals
Temperature range of - 20°C to +94°C
Can be machined, punched, embossed and printed on
Related links
- CAMDENBOSS Lid Black ABS Potting Box 11 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
- CAMDENBOSS Lid Black ABS Potting Box 50 mm
- CAMDENBOSS Lid Black ABS Potting Box 60 mm
- CAMDENBOSS Lid Black ABS Potting Box 20 mm
- CAMDENBOSS Lid Black ABS Potting Box 35 mm
- CAMDENBOSS Lid Black ABS Potting Box 40 mm
