Acc Silicones SE3000 Orange, Grey Potting Compound Silicone 2 kg
- RS Stock No.:
- 146-3072
- Mfr. Part No.:
- SE3000
- Manufacturer:
- Acc Silicones
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€330.24
(exc. VAT)
€406.20
(inc. VAT)
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €330.24 | - |
| 6 - 14 | €317.04 | 3% |
| 15 + | €310.42 | 6% |
*price indicative
- RS Stock No.:
- 146-3072
- Mfr. Part No.:
- SE3000
- Manufacturer:
- Acc Silicones
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Acc Silicones | |
| Trade Name | SE3000 | |
| Product Type | Potting Compound | |
| Package Type | Kit | |
| Product Form | Liquid | |
| Package Size | 2 kg | |
| Cure Time | 24 h | |
| Thermal Conductivity | 1.17W/mK | |
| Colour | Orange, Grey | |
| Mixing Ratio | 1:1 | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Viscosity | Low | |
| Specific Gravity | 2.2 | |
| Base Chemical | Silicone | |
| Select all | ||
|---|---|---|
Brand Acc Silicones | ||
Trade Name SE3000 | ||
Product Type Potting Compound | ||
Package Type Kit | ||
Product Form Liquid | ||
Package Size 2 kg | ||
Cure Time 24 h | ||
Thermal Conductivity 1.17W/mK | ||
Colour Orange, Grey | ||
Mixing Ratio 1:1 | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Viscosity Low | ||
Specific Gravity 2.2 | ||
Base Chemical Silicone | ||
Acc Silicones Potting Compound
The Acc silicones SE3000 is a 2kg grey and orange 2-component, addition-cure silicon system. It cures at ambient or elevated temperature to a moderately hard thermally conductive silicon rubber with low viscosity, low volatile content and provides excellent environmental protection. It is recommended for the encapsulation of highly populated assemblies requiring high flow between the components. It is completely neutral and will not cause corrosion of electrodes and other metal parts.
Features and Benefits
Thermally conductive
Low viscosity
Neutral and non-corrosive
Low volatility
Low modulus
Cure time of 24 hours
Hardness of 40 Shore A
Thermal conductivity of 1.17W/mK
Dielectric Strength of 14kV/mm
Operating temperature ranges between -70°C and 250°C
Viscosity measurement 1900 (Part B) mPa/s, 2000 (Part A) mPa/s
Applications
Electronic assemblies
Electrical assemblies
Related links
- Acc Silicones 520005402 Beige Potting Compound Silicone 2 L
- Acc Silicones QSIL 550 Grey Potting Compound Silicone 250 g
- Acc Silicones QSIL-553 Grey Potting Compound Silicone 250 g
- Acc Silicones 740010300 White Potting Compound Silicone 1000 g
- Acc Silicones 740010310 Red Potting Compound Silicone 1000 g
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g
- Acc Silicones 740010380 White Silicone Potting Compound 75 ml
- Acc Silicones 740010360 White Silicone Potting Compound 310 ml
