Raytech ReadyBox Grey Potting Compound Gel
- RS Stock No.:
- 183-1676
- Mfr. Part No.:
- ReadyBox
- Manufacturer:
- Raytech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.19
(exc. VAT)
€46.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €38.19 |
| 15 - 39 | €36.66 |
| 40 + | €35.14 |
*price indicative
- RS Stock No.:
- 183-1676
- Mfr. Part No.:
- ReadyBox
- Manufacturer:
- Raytech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raytech | |
| Trade Name | Ready Box IP68 | |
| Product Type | Potting Compound | |
| Colour | Grey | |
| Minimum Operating Temperature | 90°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CEI EN 50393, RoHS, EN 60695-2-11, UL 94-HB, CEI EN 50267 2-2 | |
| Base Chemical | Gel | |
| Select all | ||
|---|---|---|
Brand Raytech | ||
Trade Name Ready Box IP68 | ||
Product Type Potting Compound | ||
Colour Grey | ||
Minimum Operating Temperature 90°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CEI EN 50393, RoHS, EN 60695-2-11, UL 94-HB, CEI EN 50267 2-2 | ||
Base Chemical Gel | ||
- COO (Country of Origin):
- IT
The 4-entrances, gel pre-filled junction box complete with connection block and glands, for 5 core cables with diameter up to 16 mm
Ready to Use, it can be installed in all environmental conditions
Also suitable for wet or flooded environments
Always re-enterable
Pre-filled with gel. Non-toxic and non-classified as hazardous under CLP
Pre-threaded entries for cable gland mounting
Snap shut closure, does not require screws
Wall or external ceiling fixing system
Halogen free & UV resistant
No shelf life
Related links
- Raytech Happy1 Grey Potting Compound Gel
- Raytech HappyJoint5 Potting Compound Gel
- Raytech Happy0 Orange Potting Compound Gel
- Raytech Barney Potting Compound Gel
- Raytech HappyJoint4 Potting Compound Gel
- Raytech Happy2 Yellow Potting Compound Gel
- Raytech M agic-Gel Potting Compound Gel 1000 g
- Raytech FOXBOX Grey Potting Compound
