Phoenix Contact SAC, 3 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 269-043
- Mfr. Part No.:
- 1414798
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.23
(exc. VAT)
€59.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.23 |
*price indicative
- RS Stock No.:
- 269-043
- Mfr. Part No.:
- 1414798
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 3m | |
| Outside Diameter | 10.1mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 3m | ||
Outside Diameter 10.1mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is expertly crafted to deliver reliable power supply solutions for industrial applications. Constructed with a robust PVC sheath and featuring a straight M12 connector, it guarantees safe connectivity in various environments. With a length of 3 metres, This power cable supports direct current usage, ensuring efficient transmission of power up to 16 A at 63 V.
Constructed with a high quality PVC outer sheath ensuring durability and longevity
Minimum bending radius specifications ensure flexibility without compromising integrity
Environmental compliance with EU RoHS standards promotes sustainability
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
