Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 281-999
- Mfr. Part No.:
- 1424619
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.57
(exc. VAT)
€62.20
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.57 |
*price indicative
- RS Stock No.:
- 281-999
- Mfr. Part No.:
- 1424619
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, UL 758/1581 | |
| Cable CSA | 5 x 1.5 mm² | |
| Maximum Operating Temperature | 80°C | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS, cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, UL 758/1581 FT1, UL Listed, UL 758/1581 | ||
Cable CSA 5 x 1.5 mm² | ||
Maximum Operating Temperature 80°C | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is specifically designed to ensure reliable power supply for various applications. The sleek, grey PVC coating not only provides durability but also contributes to its aesthetic appeal. With a cable length of 5 m and a unique 5-position configuration, it offers both versatility and efficiency in use.
A minimum bending radius suited to both fixed and flexible installations
Constructed with high quality materials to withstand various environmental factors
Certified to UL and other international standards ensuring compliance and reliability
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- RS PRO 175mm LCD Inclinometer
