Phoenix Contact SAC, 5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
483-169
Mfr. Part No.:
1425031
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

5m

Jacket Material

Polyurethane

Outside Diameter

6.75mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

UL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, cUL Listed, UL 758/1581 FT2

Cable CSA

1.5mm²

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

The Phoenix Contact Power cable is designed for robust electrical connections, ensuring reliability in demanding environments. Constructed from PUR halogen-free material, it provides enhanced protection against environmental factors while maintaining excellent flexibility. The angled M12 plug features a unique L-coding, preventing mismatching and ensuring seamless integration into your automation systems. With a cable length of 5 metres, it delivers power for a wide range of applications, from industrial automation to smart cities. This cable not only meets rigorous safety standards but is also built for exceptional performance, accommodating direct current up to 12 A and 63 V.

M12 connector ensures a secure connection even under dynamic conditions

Designed to withstand harsh environmental challenges, supporting durability

Provides a high degree of protection with IP65 and IP67 ratings

The lightweight design facilitates easy handling and installation

Resistance to oil and other environmental factors enhances longevity

Related links