Phoenix Contact SAC, 5 m 4 Core Power Cable, Black, Grey Polyurethane 80 °C
- RS Stock No.:
- 483-185
- Mfr. Part No.:
- 1425075
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€57.29
(exc. VAT)
€70.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €57.29 |
| 10 + | €52.70 |
*price indicative
- RS Stock No.:
- 483-185
- Mfr. Part No.:
- 1425075
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-111, UL Listed, DIN EN 50267-2-1, cUL Listed, DIN EN 60811-404, EAC, DIN EN 60332-1-2, RoHS, UL 758/1581, DIN VDE 0472, UL 758/1581 FT1 | |
| Cable CSA | 2.5mm² | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-111, UL Listed, DIN EN 50267-2-1, cUL Listed, DIN EN 60811-404, EAC, DIN EN 60332-1-2, RoHS, UL 758/1581, DIN VDE 0472, UL 758/1581 FT1 | ||
Cable CSA 2.5mm² | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for optimal performance in demanding environments, showcasing a robust construction ideal for connecting electronic devices with efficiency and reliability. Engineered with a halogen-free PUR sheath, it ensures safety and resilience, even in challenging conditions. The cable features a 4-position design, allowing for versatile use in various applications such as automation and industrial communication, while its L-coded M12 socket ensures a secure connection. With a generous cable length of 5 metres, it provides ample reach for installation in tight spaces, making it an excellent choice for both fixed and flexible setups.
Compatible with a wide range of electronic devices
Flexible installation options for various configurations
High-quality components provide excellent electrical performance
Related links
- Phoenix Contact SAC Grey Polyurethane
- Phoenix Contact SAC Grey Polyurethane 90 °C
- Phoenix Contact SAC Grey Polyurethane 85 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 90 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
