Phoenix Contact 14148, 10 m 5 Core Power Cable, Black, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 494-585
- Mfr. Part No.:
- 1414829
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-585
- Mfr. Part No.:
- 1414829
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black, Grey | |
| Cable Length | 10m | |
| Outside Diameter | 10.75 mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 690 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 2.5 mm² | |
| Standards/Approvals | IEC 61076-2-111, RoHS Compliant | |
| Conductor Material | Bare Copper Wire | |
| Series | 14148 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black, Grey | ||
Cable Length 10m | ||
Outside Diameter 10.75 mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 690 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 2.5 mm² | ||
Standards/Approvals IEC 61076-2-111, RoHS Compliant | ||
Conductor Material Bare Copper Wire | ||
Series 14148 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is specifically designed for robust power supply applications in demanding environments. Crafted from high-quality PVC, it features a sleek black-grey exterior that not only ensures durability but also enhances aesthetic integration in various setups. With a generous cable length of 10 metres and a five-position configuration, this power cable is ideal for connecting M12 devices, providing reliable connectivity for up to 16A and 690V AC current. The product is engineered with special K-coding, ensuring seamless compatibility and protection against mismatching, making it an essential choice for professionals requiring both safety and efficiency in their projects.
The cable is constructed for both fixed and flexible installation
Complies with international standards for safety and reliability
Environmentally friendly materials used in manufacturing
Handles a wide range of operating temperatures efficiently
Offers excellent resistance against oil and other chemicals
Ideal for use in automation, industrial applications and building technologies
Lightweight design enhances ease of handling and installation
