Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-237
- Mfr. Part No.:
- 1424611
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-237
- Mfr. Part No.:
- 1424611
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 1.5 mm² | |
| Standards/Approvals | DIN EN 60332-1-2, EAC, cUL Listed, UL Listed, IEC 61076-2-111, UL 758/1581 FT1, RoHS, UL 758/1581, DIN EN 60811-404 | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Bare Copper Wire | |
| Series | SAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 1.5 mm² | ||
Standards/Approvals DIN EN 60332-1-2, EAC, cUL Listed, UL Listed, IEC 61076-2-111, UL 758/1581 FT1, RoHS, UL 758/1581, DIN EN 60811-404 | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Bare Copper Wire | ||
Series SAC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is a robust and reliable solution designed for seamless power supply in various applications. Suitable for direct current up to 12 A and 63 V, this five-position cable facilitates straightforward connectivity with its straight M12 plug and L coding. Designed with flexibility and durability in mind, it features a grey RAL 7001 PVC sheath, ensuring longevity even in demanding environments. The cable is engineered to handle a wide temperature range and is resistant to various forms of mechanical stress, making it ideal for industrial automation and machine building applications. Its innovative design aids in protecting against mismatching, enhancing safety and efficiency during installation.
Robust construction with a flame resistant rating according to UL standards
Offers high insulation resistance ensuring safe operation
M12 connection type facilitates easy and secure attachment
Designed for high flexibility in fixed and movable installations
IP65 and IP67 protection ratings provide excellent resistance to dust and water
Lightweight design allows for easy handling and installation
Conforms to international standards for industrial applications
Related links
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Grey, Black Polyvinyl Chloride 80 °C
- RS PRO 175mm LCD Inclinometer
