Phoenix Contact SAC, 300 mm 4 Core Power Cable, Black, Grey Polyurethane 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-450
Mfr. Part No.:
1425041
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

300mm

Outside Diameter

6.75mm

Jacket Material

Polyurethane

Voltage

63V

Minimum Operating Temperature

80°C

Cable CSA

1.5mm²

Standards/Approvals

RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-404, DIN VDE 0472, EAC, IEC 61076-2-111

Series

SAC

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is engineered for efficiency in power supply applications, boasting a robust and halogen-free PUR construction. Designed specifically for compatibility with M12 connectors, it ensures secure connections while delivering reliable performance for direct current applications up to 12 A/63 V. Its compact length of 0.3 m is ideally suited for tight spaces without compromising functionality. The cable's construction includes a 4-position configuration with reliable coding, ensuring seamless integration without mismatching.

Suitable for a wide temperature range, ensuring adaptability in various environments

Constructed to withstand significant mechanical stress and bending cycles

Compliance with industry standards assures quality and reliability

Available in a compact length, facilitating ease of installation in confined spaces

Related links