TE Connectivity RAYCHEM 2 Core Power Cable Ethylene Tetrafluoroethylene 150 °C

Image representative of range

Subtotal (1 bag of 10 units)*

€173.86

(exc. VAT)

€213.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€173.86€17.386

*price indicative

RS Stock No.:
506-070
Mfr. Part No.:
55/2121-20-2/6-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Cable

Number of Cores

2

Jacket Material

Ethylene Tetrafluoroethylene

Voltage

60V

Minimum Operating Temperature

150°C

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016

Series

RAYCHEM

Maximum Operating Temperature

150°C

Conductor Material

Tin Coated Copper

COO (Country of Origin):
US
The TE Connectivity Twisted pair cable is engineered to deliver exceptional performance across various demanding applications. Designed with tin-coated copper conductors, it provides superior conductivity while ensuring reliability in extreme environments. With a robust operating voltage of 600 VAC and a temperature range from -65 to 150 °C, this cable is ideal for both terrestrial and aerospace applications. Its modified radiation cross-linked ETFE polymer insulation ensures that the cable meets stringent safety standards, thereby enhancing its durability and performance. This product offers compatibility with a variety of connectors, making it a flexible solution for different wiring needs. Whether for military or commercial use, this cable guarantees performance where it matters most.

Optimised for severe environments with a broad operational temperature range

Constructed with high-quality tin-coated copper for reliable conductivity

Modified ETFE polymer insulation enhances resistance to extreme conditions

Suitable for a range of applications, from Aerospace to Automotive

Fully compliant with EU RoHS and REACH regulations

Supports efficient data transmission with minimal interference

Lightweight design suitable for high-performance scenarios

Meets stringent electrical safety standards for peace of mind

Related links