Phoenix Contact 14241, 1.5 m 4 Core Power Cable, Orange Polyurethane 90 °C

Bulk discount available

Subtotal (1 unit)*

€41.08

(exc. VAT)

€50.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9€41.08
10 +€37.79

*price indicative

RS Stock No.:
518-995
Mfr. Part No.:
1424104
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Orange

Cable Length

1.5m

Jacket Material

Polyurethane

Voltage

690 V

Minimum Operating Temperature

90°C

Cable CSA

4 x 1.5 mm²

Standards/Approvals

VD0282-13, UL 1581 VW1, UL, RoHS, IEC 61076-2-111, EN 60332-1-2, EAC, DIN EN 60811-2-1, DIN EN 50363-10-2, cUL

Maximum Operating Temperature

90°C

Series

14241

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power Cable is specifically designed for use in demanding environments where reliability is essential. With its robust construction and advanced shielding technology, it ensures stable power supply while being resistant to electromagnetic interference. The halogen-free PUR construction not only provides superior durability but also enhances safety during installation. Its M12 connector with S-coding guarantees secure connectivity, making it ideal for industrial automation applications. The cable's impressive specifications, such as a cable length of 1.5 m suitable for AC currents up to 12 A and a voltage rating of 690 V, position it as a reliable choice for integration into machinery and equipment. You can trust this power cable to deliver consistent performance, even in challenging conditions, ensuring seamless operations across various applications.

Designed for reliable performance in industrial automation

Halogen free material enhances safety and environmental compliance

360° shielding reduces electromagnetic noise for optimal functionality

S coding prevents incorrect connections for simplified installation

Robust construction withstands harsh operating conditions

Versatile use in various applications from automation to power supply

Related links