AXINDUS H05VVF Series White Power Cable, 50 m, Polyvinyl Chloride, VVF2X075B
- RS Stock No.:
- 642-628
- Mfr. Part No.:
- VVF2X075B
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 50 metres)*
€42.00
(exc. VAT)
€51.66
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.00 | €0.84 |
*price indicative
- RS Stock No.:
- 642-628
- Mfr. Part No.:
- VVF2X075B
- Manufacturer:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Power Cable | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Standards/Approvals | EN 50525-2-11 | |
| Cable Type | Flexible | |
| Jacket Material | Polyvinyl Chloride | |
| Series | H05VVF | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Power Cable | ||
Jacket Colour White | ||
Cable Length 50m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Standards/Approvals EN 50525-2-11 | ||
Cable Type Flexible | ||
Jacket Material Polyvinyl Chloride | ||
Series H05VVF | ||
- COO (Country of Origin):
- TK
The CAE Groupe Flexible harmonized cables used for the interior wiring of medium sized electrical appliances.
RoHS compliant
Flame retardant
Conductor class according to IEC 60228 class 5
