StarTech.com Power Cable, 3 m Black Polyvinyl Chloride
- RS Stock No.:
- 256-6982
- Distrelec Article No.:
- 302-94-093
- Mfr. Part No.:
- PXT101UK3M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€13.53
(exc. VAT)
€16.64
(inc. VAT)
In Stock
- 43 unit(s) ready to ship
- Plus 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.53 |
*price indicative
- RS Stock No.:
- 256-6982
- Distrelec Article No.:
- 302-94-093
- Mfr. Part No.:
- PXT101UK3M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Power Cable | |
| Cable Length | 3m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, RoHS Compliant | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Cable | ||
Cable Length 3m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, RoHS Compliant | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
StarTech.com Power Cable, 100% Copper Wire, Kettle Lead - PXT101UK3M
Keep the juice flowing with this power cable from StarTech.com. With a standard mains plug at one end and a C13 kettle lead connection at the other, it's designed to work as a replacement for worn out or lost power cords. It's an essential device to keep legacy computers and IT appliances, such as printers, running at home or in the office.
Durable and reliableThe outer cable is made from flame-retardant, highly durable PVC, while the inside is 100% copper for high conductivity and reliable connections.
Designed for home and office computingThe cable has an input voltage of 250V AC and an input current of 10A, making it suitable for most computers and PC peripherals.
• Wide operating temperature range from +3°C to +60°C for use in harsh settings
• 3m length for long-range connection
The StarTech.com UK Computer Power Cord, features one BS 1363 plug and one C13 connector, making it a suitable replacement for worn-out or missing PC power cords. Designed for durability and dependability, this 3-Pin Mains Power Lead is backed by warranty. Designed for IT Professionals, this computer power cord is backed for life, including free lifetime 24/5 multi-lingual technical assistance This UK power cord is available in other lengths.
What's the sheath made of?
Rated to carry 250V at 10A
Comes with lifetime warranty
VDE approved connectors
Cable made from 100% copper wire
Fire rating is of VW-1
The cable has a long-lasting PVC sheath that resists wear and impact.
Related links
- StarTech.com Right Angle to Straight Power Cable, 3 m Black Polyvinyl Chloride
- StarTech.com Straight to Straight Power Cable, 3 m Black Polyvinyl Chloride
- RS PRO Straight to CEE 7 Power Cable, 3 m Black Polyvinyl Chloride
- Eaton Plug to Socket Power Cable, 3 m Black Polyvinyl Chloride
- RS PRO IEC C13 Straight Power Cable, 3 m Black Polyvinyl Chloride
- Eaton Plug to Socket Power Cable, 3 m Black Polyvinyl Chloride SWD4
- StarTech.com Power Cable, 1 m Black Polyvinyl Chloride
- StarTech.com Power Cable, 1.8 m Black Polyvinyl Chloride PX
