StarTech.com CEE 7/7 to IEC C5 Power Cable, 3 m Black PVC
- RS Stock No.:
- 267-7825
- Mfr. Part No.:
- 753E-3M-POWER-LEAD
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€9.17
(exc. VAT)
€11.28
(inc. VAT)
In Stock
- 459 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.17 |
*price indicative
- RS Stock No.:
- 267-7825
- Mfr. Part No.:
- 753E-3M-POWER-LEAD
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Power Cable | |
| Connector Type A | CEE 7/7 | |
| Connector Type B | IEC C5 | |
| Mains Socket Type | C5 | |
| Cable Length | 3m | |
| Voltage | 250V ac | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | VDE cable, VW1 Rated | |
| Current Rating | 2.5A | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Cable | ||
Connector Type A CEE 7/7 | ||
Connector Type B IEC C5 | ||
Mains Socket Type C5 | ||
Cable Length 3m | ||
Voltage 250V ac | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals VDE cable, VW1 Rated | ||
Current Rating 2.5A | ||
- COO (Country of Origin):
- CN
The StarTech 3m laptop power cord features a Schuko CEE 7 European power plug and a 3-prong IEC connector. It is a suitable replacement cable for a HP, Toshiba or other compatible laptop which have a C6 inlet.
AC power cable
Fully moulded strain reliefs for durability
Replacement laptop power supply cable
Related links
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 3 m Black PVC
- StarTech.com CEE 7/16 to IEC C7 Power Cable, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C5 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 3 m Black PVC
- RS PRO CEE 7/7 to IEC C5 Power Cable Assembly, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to Straight Power Cord, 2 m Black PVC
- StarTech.com CEE 7/7 to IEC C13 Power Cable, 1 m Black PVC
