Alpha Wire Alpha Essentials Communication & Control Series Black, Red Power Cable, 22, Polyvinyl Chloride, 100 ft, 2211C

Subtotal (1 reel of 30 metres)*

€80.41

(exc. VAT)

€98.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€80.41€2.68

*price indicative

RS Stock No.:
277-8800
Distrelec Article No.:
301-34-018
Mfr. Part No.:
2211C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Power Cable

Jacket Colour

Black, Red

Core Strands

22

Cable Length

100ft

Maximum Operating Temperature

80°C

Conductor Material

Tinned Copper

Jacket Material

Polyvinyl Chloride

Standards/Approvals

UL AWM/STYLE 2576, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), California Proposition 65, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), CSA International CMG

Cable Type

Computer

Series

Alpha Essentials Communication & Control

RoHS Status: Exempt

The Alpha Wire is 1 Pair communication cables provide precise signal transmission in computers and control applications. It has wire size of 22 AWG and made of PVC Insulation Material.

Flexibility

Satisfy Rigorous Requirements

Related links