RND, 2 m 3 Core, Black Polyvinyl Chloride

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-3208
Distrelec Article No.:
301-45-386
Mfr. Part No.:
RND 465-00943
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Number of Cores

3

Jacket Colour

Black

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Cable CSA

0.75mm²

Conductor Material

Polyvinyl Chloride

COO (Country of Origin):
CN