RND RND 475, 100 m 1 Core Mains Power Cable Polyvinyl Chloride 105 °C
- RS Stock No.:
- 283-4050
- Distrelec Article No.:
- 300-98-357
- Mfr. Part No.:
- RND 475-00604
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€30.54
(exc. VAT)
€37.56
(inc. VAT)
- RS Stock No.:
- 283-4050
- Distrelec Article No.:
- 300-98-357
- Mfr. Part No.:
- RND 475-00604
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Mains Power Cable | |
| Number of Cores | 1 | |
| Cable Length | 100m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 60 V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | RoHS | |
| Series | RND 475 | |
| Conductor Material | Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Mains Power Cable | ||
Number of Cores 1 | ||
Cable Length 100m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 60 V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals RoHS | ||
Series RND 475 | ||
Conductor Material Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- IN
Related links
- Tri Rated PVC 0.50mm HO5V2-K White 100m
- Tri Rated PVC 0.50mm HO5V2-K Black 100m
- Tri Rated PVC 0.50mm HO5V2-K Brown 100m
- Tri Rated PVC 0.50mm HO5V2-K Violet 100m
- Tri Rated PVC 0.50mm HO5V2-K Blue 100m
- Tri Rated PVC 0.50mm HO5V2-K Yellow 100m
- Tri Rated PVC 0.75mm HO5V2-K Red 100m
- Tri Rated PVC 1.00mm HO5V2-K Red 100m
