Lapp, 1 m 12 Core Polyurethane Power Cable 50 °C

Subtotal (1 unit)*

€443.72

(exc. VAT)

€545.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€443.72

*price indicative

RS Stock No.:
287-6670
Mfr. Part No.:
70002671
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Power Cable

Number of Cores

12

Cable Length

1m

Jacket Material

Polyurethane

Conductor Type

Stranded

Standards/Approvals

VDE 0812/0285, VDE 0250/0285

Maximum Operating Temperature

50°C

Conductor Material

Bare Copper

COO (Country of Origin):
SK
The spiral cable with increased chemical resistance is designed for use as control and power cables in machines, mechanical engineering, and apparatus construction. With a high restoring force and extension lengths up to 3 times the unextended spiral length, this cable offers good chemical resistance and is oil-resistant.

Fine-wire strand made of bare copper wires for durability

Core insulation with special PVC P8/1 for protection

Outer sheath made of special polyurethane for added durability

Resistant to microbes, hydrolysis, and mineral oils for longevity

High chemical-resistance to benzols, benzenes, and other agents listed in the selection table in Appendix T1