White 4+E LSZH cable,50m,1sq.mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
468-2000
Mfr. Part No.:
20145519
Manufacturer:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Cross Sectional Area

1 mm²

Number of Cores

4

Sheath Colour

White

Cable Type

Fire Performance LSZH

Current Rating

15 A

Outer Diameter

8.5mm

Sheath Material

Low Smoke Zero Halogen (LSZH)

Voltage Rating

500 V

Conductor Strand Type

Solid

Conductor Resistance

18.1 Ω/km

American Wire Gauge

17 AWG

Minimum Operating Temperature

-20°C

Conductor Material

Annealed Copper

Maximum Operating Temperature

+70°C

Series

FP200

COO (Country of Origin):
GB

FP 200 Gold Fire Performance Cable


The FP 200 Gold is a hard skin standard fire resistant cable incorporating Prysmian's unique and hard wearing Insudite™ insulation. An excellent, high performance cable for use in fire detection and fire alarm systems, emergency systems and voice alarm systems.

Features and Benefits


LSZH Sheath with Reduced Flame Propagation

Voltage rating 300V/500V

Operating temperature range: -20 to +70°C

Easy to install, requires no bending tools

The red cable is used for fire alarms and the white cable is used for emergency lighting

Laminated aluminium tape screen bonded to sheath and in contact with full size tinned anealed copper circuit protective conductor which provides automatic screen earthing

Product Application Information


Suitable for use in fire alarm wiring, emergency lighting or where mains cable is required to be screened.

Standards

· BS7629-1 Construction of screened fire resistant cables
· BS EN 50200 PH30, PH60, PH120 and ANNEX E
· BS5839-1, 6, 8 & 9 ’standard’ fire resisting cable
· BS5266-1 ’standard’ fire resisting cable
· BS8519 Category 1 control cable
· London Underground 1.085 Approved Product Register (Section 12)

Standards

BS8436