Prysmian Standard Twin & Earth 16 mm² 2+E Core Power Cable, Grey Polyvinyl Chloride PVC, 50m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-9817
Mfr. Part No.:
20147041
Manufacturer:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Cross Sectional Area

16 mm²

Number of Cores

2+E

Sheath Colour

Grey

Length

50m

Cable Type

Twin & Earth

Current Rating

85 A

Sheath Material

Polyvinyl Chloride PVC

Outer Diameter

9.6 x 19.5mm

Voltage Rating

240 V

Conductor Strand Type

Stranded

Standards Met

BASEC

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Series

Standard

Minimum Operating Temperature

-15°C

Conductor Material

Annealed Copper

Conductor Resistance

1.15 Ω/km

American Wire Gauge

5 AWG

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Standards

BS6004