RS PRO 3 Core Armoured Cable, 2.5 mm², Black Polyvinyl Chloride PVC Sheath, 33 A, 1 kV
- RS Stock No.:
- 704-0737
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
€104.82
(exc. VAT)
€128.93
(inc. VAT)
- RS Stock No.:
- 704-0737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Black | |
| Current Rating | 33 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Outer Diameter | 14.1mm | |
| Voltage Rating | 1 kV | |
| Conductor Strand Type | Stranded | |
| Conductor Material | Copper | |
| Insulation Material | PEX | |
| Maximum Operating Temperature | +90°C | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Black | ||
Current Rating 33 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Outer Diameter 14.1mm | ||
Voltage Rating 1 kV | ||
Conductor Strand Type Stranded | ||
Conductor Material Copper | ||
Insulation Material PEX | ||
Maximum Operating Temperature +90°C | ||
Cable Shape Multicore | ||

