- RS Stock No.:
- 704-0759
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO 4 Core Armoured Cable, 4 mm² Polyvinyl Chloride PVC Sheath, 44 A, 1 kV, 600 V
€243.95
1 Reel of 50 Metre(s)
RS Stock No.: 777-0513
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 704-0759
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Steel Wire Armoured Cable
Suitable for use on indoor/outdoor and direct buried installations
Can be used to supply power to transformers, fuse boards, sockets etc
BASEC approved to BS5467
Stranded annealed copper to BS EN 60228
Black PVC bedding to BS EN 60811-1-1 extruded over insulated cores
Galvanised steel wires applied helically over the bedded cores
Black PVC type 9 to BS7655-4.2
Can be used to supply power to transformers, fuse boards, sockets etc
BASEC approved to BS5467
Stranded annealed copper to BS EN 60228
Black PVC bedding to BS EN 60811-1-1 extruded over insulated cores
Galvanised steel wires applied helically over the bedded cores
Black PVC type 9 to BS7655-4.2
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Current Rating | 44 A |
Outer Diameter | 16mm |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 1 kV |
Conductor Strand Type | Stranded |
Cable Shape | Multicore |
Conductor Material | Copper |
Insulation Material | PEX |
Maximum Operating Temperature | +90°C |