RS PRO H05VV-F, 100 m 3 Core Power Cable, Grey Polyvinyl Chloride 70 °C
- RS Stock No.:
- 775-5895
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€387.82
(exc. VAT)
€477.02
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €387.82 | €3.878 |
*price indicative
- RS Stock No.:
- 775-5895
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 100m | |
| Outside Diameter | 9.7mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 300, 500V | |
| Minimum Operating Temperature | 70°C | |
| Conductor Type | Stranded | |
| Cable CSA | 2.5mm² | |
| Standards/Approvals | Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Flame Retardant | |
| Series | H05VV-F | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour Grey | ||
Cable Length 100m | ||
Outside Diameter 9.7mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 300, 500V | ||
Minimum Operating Temperature 70°C | ||
Conductor Type Stranded | ||
Cable CSA 2.5mm² | ||
Standards/Approvals Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Flame Retardant | ||
Series H05VV-F | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- TR
RS PRO 3 Core 2.5 mm² Mains Power Cable, Grey Polyvinyl Chloride PVC Sheath 100 m, 25 A 300 V, 500 V, 3183Y H05VV-F
This three-core mains power cable from our high-quality RS PRO series will safely power household appliances in dry, humid and steamy areas.
The grey sheath is made from flexible PVC, so it's a durable but lightweight option for general household use. The cable is safe to use at temperatures of up to +70˚C. It's available in lengths of 100 metres and has an outer diameter of 9.7 mm and a cross-sectional area of 2.5 mm².
Having been exhaustively tested against a variety of international standards, this stranded cable is certified as an effective single-core flexible power cable (VDE 0250-602). It's also safe for installation in buildings that must meet basic fire safety requirements (Euroclass Eca) and contains minimal levels of hazardous substances (RoHS).
This ordinary-duty cable is suitable for indoor use in domestic appliances, offices and kitchens.
Features and Benefits
• Single-core cable
• 100-metre reel
• Stranded cable with PVC sheath for flexibility
• Resistance of 7.98 Ω/km
• Voltage rating of 300 V, 500 V
• Outer cable diameter of 9.7 mm
• Maximum operating temperature of +70˚C
• RoHS compliant (hazardous substances)
• Euroclass Eca compliant (fire safety)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
H05VV-F 3183Y 3 Core Cable
This 3 core cable 3183Y can be used in household applications, in covered, dry, steamed and humd areas where low mechanical stress exists.
Features and Benefits
Flexible, 3 core cable with fine stranded copper conductors;PVC sheath;PVC insulation
Related links
- RS PRO H05VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Blue Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Grey Polyvinyl Chloride 60 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F White Polyvinyl Chloride 70 °C
