Lapp ÖLFLEX, 50 m 5 Core, Black Silicone Power Cable 180 °C
- RS Stock No.:
- 807-9290
- Mfr. Part No.:
- 00469113
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€590.40
(exc. VAT)
€726.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €590.40 | €11.808 |
*price indicative
- RS Stock No.:
- 807-9290
- Mfr. Part No.:
- 00469113
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | Silicone | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Series | ÖLFLEX | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material Silicone | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Series ÖLFLEX | ||
- COO (Country of Origin):
- DE
LAPP Power Cable, 15AWG, 500V Maximum Voltage Rating - ÖLFLEX Series - 00469113
Need an industrial power cable for use in extreme temperatures? This cable from LAPP has a wide operating temperature range of -50°C to +180°C to withstand use in demanding environments. The silicone sheath is resistant to stress cracks, meaning it can cope with temperature fluctuations. As the cable's cores are colour-coded, they're easy to identify during installation.
Features & Benefits
• Length of 50m for long-distance connections
• Voltage rating of 500V for use with high-voltage equipment
• Highly conductive tinned-copper conductors achieve a reliable electrical connection
Applications
• Industrial furnaces
• Saunas and solariums
• Steel, ceramics and ironworks
Can I install this cable in tight spaces?
Yes, this cable has a compact diameter of 10.9mm to take up minimal space. It also has a minimum bend radius of four times its outer diameter in a fixed installation, making it easy to fit into tight spaces.
Related links
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 SiF Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX HEAT 180 EWKF C Black Silicone Power Cable 180 °C
- Lapp ÖLFLEX Brown, Red Silicone Power Cable 180 °C
- Lapp ÖLFLEX Red, Brown Silicone Power Cable 180 °C
