Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€298.65
(exc. VAT)
€367.34
(inc. VAT)
- RS Stock No.:
- 841-2436
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Red | |
| Length | 100m | |
| Cable Type | Fire Performance | |
| Current Rating | 19.5 A | |
| Outer Diameter | 9.3mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Insulation Material | Silicone | |
| Conductor Resistance | 12.1 Ω/km | |
| American Wire Gauge | 15 AWG | |
| Maximum Operating Temperature | +90°C | |
| Conductor Material | Annealed Copper | |
| Standards Met | BASEC | |
| Series | Enhanced | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour Red | ||
Length 100m | ||
Cable Type Fire Performance | ||
Current Rating 19.5 A | ||
Outer Diameter 9.3mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Insulation Material Silicone | ||
Conductor Resistance 12.1 Ω/km | ||
American Wire Gauge 15 AWG | ||
Maximum Operating Temperature +90°C | ||
Conductor Material Annealed Copper | ||
Standards Met BASEC | ||
Series Enhanced | ||
- COO (Country of Origin):
- GB
BASEC Enhanced Fire Cable
In buildings where you require the very best fire protection such as schools, colleges, public buildings the 2 hour duration provided by an 'Enhanced' Fire Cable is now under demand. This range of cables provide just that as they have been independently tested and approved by BASEC to meet the 'Enhanced' standard of BS 5839-1 2002+A2:2008 Clause 26.2e, BS 8434 - 2:2003 120 minutes and BS EN 50200 Class PH30, PH60 & PH120.
The design adds simple but effective strength and makes preparation for, and actual installation, quick and easy compared to other fire enhanced cables. The outer sheath and foil are adhered so together are removed at the same time, no time consuming multiple sheaths, foils, wraps or mica tapes to remove and flexibility is good.
The NoBurn Plus soft skin fire cable provides a cost effective quick to install alternative to MICC cables.
The design adds simple but effective strength and makes preparation for, and actual installation, quick and easy compared to other fire enhanced cables. The outer sheath and foil are adhered so together are removed at the same time, no time consuming multiple sheaths, foils, wraps or mica tapes to remove and flexibility is good.
The NoBurn Plus soft skin fire cable provides a cost effective quick to install alternative to MICC cables.
Features and Benefits
Suitable for air conditioning, computer control & lift doors where Low Smoke & Zero Halogen is required
Suitable for Zone 1 and Zone 2 hazardous area use
Excellent working flexibility
Fast preparation for termination
Up to 12 twists per metre for Data Protection
Easy installation
Low smoke and zero halogen
BASEC
Product Application Information
Suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required, these cables are manufactured with multiple twists to provide the highest level of data protection, ideal for long cable runs and analogue addressable fire systems.

