RS PRO IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS Stock No.:
- 447-017
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.32
(exc. VAT)
€22.53
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.32 |
| 10 + | €16.86 |
*price indicative
- RS Stock No.:
- 447-017
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | NEMA 5-15 | |
| Cable Length | 2m | |
| Voltage | 125V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, CSA, RoHS-Compliant, UL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B NEMA 5-15 | ||
Cable Length 2m | ||
Voltage 125V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals 2002/95/EC, 2002/96/EC (WEEE), 2003/11/EC (Council Directive 76/769/EEC), CE, CSA, RoHS-Compliant, UL | ||
RS PRO 2m Power Cable C13M, IEC to NEMA 5/15 15 A 125V
This RS PRO power cord is designed for connecting appliances to a mains power supply, ensuring reliable and efficient power transfer. Equipped with a UL/CSA approved NEMA 5/15P plug and an IEC C13M connector, this power cord is ideal for a range of applications requiring a secure and durable connection.
Features and Benefits
Flexible and Durable SJT3X14AWG-PVC Cable: Provides long-lasting performance and flexibility for ease of use.
USA/CANADA NEMA 5/15 Plug: Ensures compatibility with North American power outlets.
Moulded IEC-C13M Connector: Offers a secure and robust connection to appliances.
Fully Moulded Connectors: Enhances strength and durability, reducing the risk of damage.
Integrated Strain Relief: Provides additional support and protection to the connection, extending the life of the power cord.
Applications
Home Appliance
Server
Network Switch
Uninterruptible Power Supply (UPS)
Professional Food Equipment
Additional Information
Standards Met: CE, UL, CSA, EU-Directive 2002/96/EC (WEEE), EU-Directive 2003/11/EC (Council Directive 76/769/EEC), EU-Directive 2002/95/EC RoHS-Compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter XMX / XMA / XMP IEC C13 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- RS PRO IEC C15 to NEMA 5-15 Power Cord, 2 m Black PVC
- Schurter 6009.1315 IEC C13 to NEMA 5-15 Power Cord, 2.5 m Black PVC
- Schurter 6051.2041 IEC C19 to NEMA 5-15 Power Cord, 2 m Black PVC
- RS PRO Unterminated to NEMA 5-15 Power Cord, 2 m Black PVC
