RS PRO IEC C13 to BS1369 Power Cable, 5 m Black PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.53

(exc. VAT)

€22.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship
  • Plus 1,689 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.53
10 +€17.05

*price indicative

RS Stock No.:
558-926
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

BS1369

Mains Socket Type

Straight

Mains Plug Type

BS1363A UK

Cable Length

5m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ASTA, BS1363A, CE, EN 60320, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark

COO (Country of Origin):
GB

RS PRO 5 m Power Cable, IEC C13 to BS 1363/A


This RS PRO power cable is designed to provide a reliable connection between devices and power sources. With a length of 5 metres, it offers flexibility and convenience for various setups. The cable is Ideal for use in environments where a secure and stable power connection is essential.

Features and Benefits


Cable Length: 5 m length provides flexibility in positioning equipment.
Connector Type A: IEC C13 ensures compatibility with a wide range of devices.
Connector Type B: BS 1363/A is suitable for UK power outlets.
Current Rating: 13 A supports high-power devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers excellent insulation and durability.
Mains Socket Type: Straight design for easy connection.
Voltage: 250 V suitable for standard electrical systems.

Applications


Office equipment
Home appliances
Data centres
Industrial machinery

Additional Information


Complies with standards such as ASTA, BS1363A, CE, EN 60320, and RoHS.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC.
Certified with Singapore Safety Mark and SASO for international use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy