Schurter 6051.2109 Power Cable Assembly, 3 m Black
- RS Stock No.:
- 577-256
- Distrelec Article No.:
- 110-41-919
- Mfr. Part No.:
- 6051.2109
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 unit)*
€16.73
(exc. VAT)
€20.58
(inc. VAT)
In Stock
- Plus 279 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.73 |
*price indicative
- RS Stock No.:
- 577-256
- Distrelec Article No.:
- 110-41-919
- Mfr. Part No.:
- 6051.2109
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cable Assembly | |
| Mains Plug Type | C19 | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | IEC, RoHS | |
| Series | 6051.2109 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cable Assembly | ||
Mains Plug Type C19 | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals IEC, RoHS | ||
Series 6051.2109 | ||
- COO (Country of Origin):
- CN
Related links
- Schurter 6051.2093 Power Cable Assembly, 3 m Black
- RS PRO IEC C13 to Straight Power Cable Assembly, 3 m Black PVC
- HARTING 33400 Connector to Power Cable Assembly, 3 m Black Polyurethane
- HARTING Han Compact Male to Female Power Cable Assembly, 3 m Black PVC
- RS PRO Male to Open 3 m
- Lapp OLFLEX PLUG H05VV-F Power Cable Assembly 1 mm² CSA 17 3 m, Black Polyvinyl Chloride Sheath
- HARTING Female 6 way Female to Power Cable Assembly, 3 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 3 m
