RS PRO DC Plug to Free Ends Power Cord, 2 m
- RS Stock No.:
- 652-719
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €3.90
View bulk pricing optionsSubtotal (1 unit)*
€4.79
(exc. VAT)
€5.89
(inc. VAT)
In Stock
- Plus 94 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.79 | - |
| 10 - 24 | €4.40 | €3.90 |
| 25 + | €3.98 | €20.25 |
*price indicative
- RS Stock No.:
- 652-719
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | DC Plug | |
| Product Type | Power Cord | |
| Connector Type B | Free Ends | |
| Cable Length | 2m | |
| Voltage | 24V | |
| Standards/Approvals | CE, UL, cUL, UL94-V0, TUV | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DC Plug | ||
Product Type Power Cord | ||
Connector Type B Free Ends | ||
Cable Length 2m | ||
Voltage 24V | ||
Standards/Approvals CE, UL, cUL, UL94-V0, TUV | ||
- COO (Country of Origin):
- CN
The RS Pro DC Connection Cables are used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.
2.1mm dia. pin size
Free End
RoHS compliant
Related links
- RS PRO Straight to IEC C7 Power Cord, 2 m Black PVC
- RS PRO Straight 2 m Black PVC
- RS PRO Straight 2 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m Black PVC
- RS PRO Unterminated to Unterminated Power Cord, 2 m Black PVC
- RS PRO IEC C13 to 2-Pin Japanese Power Cord, 2 m Black PSE
