RS PRO IEC C19 to AS/NZS 3112 Power Cable, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€18.97

(exc. VAT)

€23.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€18.97-
10 +€17.458%

*price indicative

RS Stock No.:
707-727
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C19

Product Type

Power Cable

Connector Type B

AS/NZS 3112

Mains Socket Type

C19

Mains Plug Type

NZS3112

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, SAA, WEEE

Current Rating

15A

RS PRO 2 m Power Cable, 15 A


This RS PRO power cable is designed for reliable power transmission in industrial and commercial settings. With a length of 2 metres, it is Ideal for connecting equipment to power sources where flexibility and reach are required. The cable supports a current rating of 15 A, making it suitable for a range of high-demand applications.

Features and Benefits


Cable Length: 2 metres for extended reach and flexibility.
Connector Type A: IEC C19 for secure and standardised connections.
Connector Type B: AS/NZS 3112 for compatibility with Australian and New Zealand standards.
Current Rating: 15 A to support high-demand electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.
Voltage: 250 V for compatibility with a wide range of electrical systems.

Applications


Industrial machinery
Commercial power distribution
Data centres
Server rooms

Additional Information


Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, SAA, and WEEE standards for safety and environmental compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy