RS PRO IEC C7 to IEC C14 Power Cord, 1 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€3.81

(exc. VAT)

€4.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 445 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.81-
10 - 24€3.508%
25 +€3.1617%

*price indicative

RS Stock No.:
711-557
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C7

Connector Type B

IEC C14

Mains Socket Type

C7

Mains Plug Type

C14

Cable Length

1m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, RoHS, TUV

Series

RS PRO

Current Rating

2.5A

COO (Country of Origin):
CN

RS PRO 1 m Power Cord, IEC C7 to IEC C14


This RS PRO power cord is designed for reliable and efficient power transmission. With a length of 1 metre, it connects devices with an IEC C7 socket to a power source with an IEC C14 plug. Ideal for use in various electronic applications, it ensures a secure and stable connection.

Features and Benefits


Cable Length: 1 metre for flexible positioning and connectivity.
Connector Type A: IEC C7 for compatibility with a wide range of devices.
Connector Type B: IEC C14 for secure connection to power sources.
Current Rating: 2.5 A to support standard power requirements.
Voltage: 250 V for compatibility with high-voltage applications.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride for durability and insulation.

Applications


Consumer electronics
Office equipment
Home appliances

Additional Information


Standards Approvals: CE, RoHS, TUV for compliance with safety and environmental standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy