RS PRO IEC C13 to IEC C14 Power Cable, 2 m Black PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.93

(exc. VAT)

€19.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 801 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.93
10 +€14.66

*price indicative

RS Stock No.:
771-791
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

IEC C14

Mains Socket Type

C13

Mains Plug Type

C14

Cable Length

2m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, CSA, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, UKCA, UL, WEEE

Current Rating

10A

RS PRO 2 m Power Cable, IEC C13 to IEC C14


This RS PRO power cable is designed for reliable and efficient power transmission between devices. With a length of 2 metres, it is Ideal for connecting equipment in close proximity, ensuring a tidy and organised setup. The cable supports a current rating of 10 A and a voltage of 250 V, making it suitable for a wide range of industrial and commercial applications.

Features and Benefits


Cable Length: 2 m provides flexibility and convenience in equipment placement.
Connector Type A: IEC C13 ensures compatibility with a variety of devices.
Connector Type B: IEC C14 allows for secure connections to power sources.
Current Rating: 10 A supports a wide range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and insulation.
Standards Approvals: CE, CSA, ENEC, and more ensure compliance with international safety standards.

Applications


Data centres
Server rooms
Office environments
Industrial equipment

Additional Information


Complies with RoHS and WEEE directives for environmental safety.
Certified to UKCA and UL standards for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy