Schurter IEC C17 to CEE 7/17 Europlug Power Cord, 2 m White PVC
- RS Stock No.:
- 131-6394
- Mfr. Part No.:
- 6051.2813
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-6394
- Mfr. Part No.:
- 6051.2813
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C17 | |
| Connector Type B | CEE 7/17 Europlug | |
| Mains Socket Type | C17 | |
| Mains Plug Type | CEE 7/17 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC 60529, IEC 60320-1, CSA C22.2, UL 498, IEC 61140 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C17 | ||
Connector Type B CEE 7/17 Europlug | ||
Mains Socket Type C17 | ||
Mains Plug Type CEE 7/17 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC 60529, IEC 60320-1, CSA C22.2, UL 498, IEC 61140 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
V-Lock Series Mains Power Cord Sets with IEC Connectors
A selection of European and American and interconnection to IEC C17 mains power cord sets from Schurter, with the V-Lock interlocking system. This system is designed to prevent accidental disconnection. The yellow coloured catch mechanism is easily released by depressing the built-in lever, eliminating the requirements for extra hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and Datacom equipment, and audio equipment. Suitable for appliances with protection class I I.
Features and Benefits
• V-lock locking system
• RoHS compliant
• No need for extra cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
Schurter V-Lock Series
Related links
- RS PRO IEC C17 to CEE 7/17 Europlug Power Cord, 2.5 m Black PVC
- RS PRO IEC C7 to CEE 7/17 Europlug Power Cord, 2 m Black PVC
- Schurter VAC17KS IEC C17 to NEMA 1-15 Power Cord, 2 m White PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
- RS PRO CEE 7/7 to Unterminated Power Cord, 2 m White PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 2 m White PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m White PVC
