RS PRO IEC C19 to IEC C20 Power Cord, 1.5 m Orange PVC

Image representative of range

Subtotal (1 unit)*

€13.22

(exc. VAT)

€16.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 366 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.22

*price indicative

RS Stock No.:
137-3370
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C19

Connector Type B

IEC C20

Mains Socket Type

C19

Mains Plug Type

C20

Cable Length

1.5m

Voltage

250V

Jacket Colour

Orange

Jacket Material

PVC

Standards/Approvals

ENEC

Current Rating

16A

COO (Country of Origin):
CN

RS Pro IEC Extension Cable


Brought to you by RS Pro, this series of IEC Extension cables ensures that your application is suited to any environment. Each cable excels in applications such as laboratory equipment, audio equipment and various home and office work spaces. With various cable lengths available, there is sure to be a suitable size available. All models are highly reliable and excellent quality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy