RS PRO IEC C7 to BS1363 Power Cord, 500 mm Black PVC

Get a bulk buy discount

Add 15 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€3.38

(exc. VAT)

€4.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 69 unit(s), ready to ship

Units
Per unit
Saving
1 - 14€3.38-
15 - 24€3.176%
25 +€2.9911%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€3.38

(exc. VAT)

€4.16

(inc. VAT)

RS Stock No.:
146-9111
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C7

Connector Type B

BS1363

Mains Socket Type

C13

Mains Plug Type

Type G

Cable Length

500mm

Voltage

300V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, EN 50525-2-11, VDE

Current Rating

2.5A

COO (Country of Origin):
CN
The RS PRO 0.5 m, IEC C7 Socket to VNEU2.5S2 plug power cord has 2.5A current rating and 300 V voltage rating.

Self-extinguishing fire behaviour

2 x 0.75 mm² cross sectional area

PVC outer sheath material

RoHS compliant

RS pro approved

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy