Schaffner IL19 IEC C19 to CEE 7/7 Power Cord, 2 m Black Supraventricular Tachycardia, PVC, High Voltage Vinyl Chloride
- RS Stock No.:
- 170-5224
- Mfr. Part No.:
- IL19-EU1-H05-3150-200
- Manufacturer:
- Schaffner
Subtotal (1 box of 50 units)*
€1,250.20
(exc. VAT)
€1,537.75
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €25.004 | €1,250.20 |
*price indicative
- RS Stock No.:
- 170-5224
- Mfr. Part No.:
- IL19-EU1-H05-3150-200
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Connector Type A | IEC C19 | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C19 | |
| Mains Plug Type | CEE 7/7 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Supraventricular Tachycardia, PVC, High Voltage Vinyl Chloride Cab Tire Flexible | |
| Standards/Approvals | No | |
| Series | IL19 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Connector Type A IEC C19 | ||
Product Type Power Cord | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C19 | ||
Mains Plug Type CEE 7/7 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Supraventricular Tachycardia, PVC, High Voltage Vinyl Chloride Cab Tire Flexible | ||
Standards/Approvals No | ||
Series IL19 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- GB
IEC Inlet Locking System - IL19 Series
Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications
No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet
Related links
- Schaffner IL19 IEC C19 to CEE 7/7 Power Cord Polyvinyl Chloride, High Voltage
- Schaffner IL19 IEC C19 to IEC C20 Power Cord Polyvinyl
- Schaffner IL19 IEC C19 to NEMA 1-15 Power Cord High Voltage Vinyl Chloride
- Schaffner IL13 IEC C13 to Unterminated Power Cord Polyvinyl Chloride, High
- Schaffner IL19 IEC C19 to BS1363 Power Cord, 2 m Black
- Schaffner IL19 IEC C19 to Unterminated Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner Power Cord
