Schurter 6051.2008 IEC C13 to BS1363 Power Cord, 2 m Black PVC
- RS Stock No.:
- 173-8112
- Mfr. Part No.:
- 6051.2008
- Manufacturer:
- Schurter
Subtotal (1 box of 60 units)*
€552.24
(exc. VAT)
€679.26
(inc. VAT)
Temporarily out of stock
- 120 unit(s) shipping from 02 December 2026
- Plus 60 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 + | €9.204 | €552.24 |
*price indicative
- RS Stock No.:
- 173-8112
- Mfr. Part No.:
- 6051.2008
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | NZS3112 | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | 6051.2008 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type NZS3112 | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series 6051.2008 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Schurter V-Lock Series
Standards
IEC 61140
Related links
- Schurter 6051.2008 IEC C13 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schaffner IL 13P IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schurter V-Lock IEC C19 to BS1363 Power Cord, 2 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black Low Smoke Zero Halogen
- RS PRO IEC C13 to BS1363 Power Cord, 10 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 5 m Black PVC
