Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- RS Stock No.:
- 192-7475
- Mfr. Part No.:
- IL13P-L-EU1-H05-3100-200
- Manufacturer:
- Schaffner
Subtotal (1 box of 70 units)*
€958.72
(exc. VAT)
€1,179.22
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 70 + | €13.696 | €958.72 |
*price indicative
- RS Stock No.:
- 192-7475
- Mfr. Part No.:
- IL13P-L-EU1-H05-3100-200
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/7 | |
| Mains Plug Type | Type G - British BS1363, CEE | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | IL13 | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B CEE 7/7 | ||
Mains Plug Type Type G - British BS1363, CEE | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series IL13 | ||
Current Rating 10A | ||
- COO (Country of Origin):
- CN
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
No accidental disconnection;Fits any Schaffner IEC C14 inlet filter;Retrofit for any IEC C14 inlet
Related links
- Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to IEC C14 Power Cord, 2 m Black
- Schaffner IL13 IEC C13 to BS1363 Power Cord, 2 m Black
- Schaffner IL13 IEC C13 to Unterminated Power Cord Polyvinyl Chloride, High
- Schaffner IL 13P IEC C13 to BS1363 Power Cord, 2 m Black PVC
- Schaffner IL19 IEC C19 to CEE 7/7 Power Cord Polyvinyl Chloride, High Voltage
- Schaffner Power Cord
- Schaffner IL19 IEC C19 to Unterminated Power Cord, 2 m Black PVC
