Schurter 6004.0114 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- RS Stock No.:
- 269-3842
- Mfr. Part No.:
- 6004.0114
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€10.99
(exc. VAT)
€13.52
(inc. VAT)
In Stock
- Plus 270 unit(s) shipping from 16 November 2026
- Plus 240 unit(s) shipping from 25 November 2026
- Plus 180 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.99 |
*price indicative
- RS Stock No.:
- 269-3842
- Mfr. Part No.:
- 6004.0114
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cord | |
| Connector Type A | IEC C13 | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | CEE | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60320 1, IEC/UL 62368 1 | |
| Series | 6004.0114 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cord | ||
Connector Type A IEC C13 | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C13 | ||
Mains Plug Type CEE | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60320 1, IEC/UL 62368 1 | ||
Series 6004.0114 | ||
- COO (Country of Origin):
- CN
The Schurter Power cords are used in almost every device or machine which requires electricity. Power cords are defined as any power cable which has had a connector installed prior to sale. Protection of the wires is of high importance with a power cord.
IP40 protection
Flexible and durable cable
PVC insulation and sheath
Fully moulded connector design
Reliable integrated strain relief
Related links
- Schurter 6051.2003 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schaffner IL13 IEC C13 to CEE 7/7 Power Cord, 2 m Black PVC
- Schurter IEC C13 to CEE 7/7 Power Cord, 5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 1 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 10 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.4 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 5 m Black PVC
