- RS Stock No.:
- 280-4669
- Mfr. Part No.:
- PXT101YEU2M
- Manufacturer:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 280-4669
- Mfr. Part No.:
- PXT101YEU2M
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The StarTech.com Computer Power Y cord maximize the outlets on your power strip, surge protector or wall outlet and free up space for other devices. This C13power cord lets you plug two devices into a single power outlet. The C13 power cord is fully tested to ensure maximum performance.
RoHS compliant
Lifetime warranty
VDE approved connectors
Fully moulded ends for durability
Lifetime warranty
VDE approved connectors
Fully moulded ends for durability
Specifications
Attribute | Value |
---|---|
Connector 1 | CEE 7/7 |
Connector 2 | IEC C13 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 2 Orientation | Straight |
Length | 2m |